APARM2508S-SGL2L5

ABRACON
815-APARM2508SSGL2L5
APARM2508S-SGL2L5

Mfr.:

Description:
Antennas Internal/Embedded Antennas Through Hole Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €
13,07 € 130,70 €
11,08 € 277,00 €
10,47 € 1.047,00 €
10,07 € 2.517,50 €
10,06 € 5.030,00 €
10,05 € 7.035,00 €
2.800 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.176 GHz
1.575 GHz
GPS
IoT
Patch
Stacked
- 0.5 dBi, - 0.3 dBi, 3.8 dBi
50 Ohms
1.8
- 40 C
+ 105 C
3 Band
PCB Mount
SMD/SMT
M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture
25 mm
25 mm
8 mm
APARM2508S
Tray
Brand: ABRACON
For Use With: GPS L1, L2 and L5, IoT
Polarisation: RHCP
Factory Pack Quantity: 700
Subcategory: Antennas
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
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APARM2508S-SGL2L5 Stacked Patch Antenna

Abracon APARM2508S-SGL2L5 Stacked Patch Antenna is a 25mm x 25mm x 8mm dual-stacked patch for GPS L1, L2, & L5. This Right-Hand Circular Polarized (RHCP) antenna offers a low Voltage Standing Wave Ratio (VSWR) of 1.8 and gain of 3.8dBi (L1), -0.3dBi (L2), -0.5dBi (L5). Typical applications include GPS L1, L2, and L5, as well as Internet of Things (IoT), Machine-to-Machine (M2M), geofencing, robotics, marine, autonomous vehicles, agriculture, and more.