AMPDDFH-A01T

ABRACON
815-AMPDDFH-A01T
AMPDDFH-A01T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 25ppm -40C - 85C CMOS 1.71V - 3.63V

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
1008 (2520 metric)
20 MHz, 25 MHz
25 PPM
1.71 V
3.63 V
1.3 mA
- 40 C
+ 85 C
AMPD
Brand: ABRACON
Duty Cycle - Max: 55 %, 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
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
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPD Frequency Selectable MEMS Oscillators

Abracon AMPD Frequency Selectable MEMS Oscillators are designed to offer selectable output between two frequencies. These selectable frequency oscillators offer a 1MHz to 80MHz output frequency range and consume low power during operation. These selectable frequency oscillators feature a compact footprint and are available in low-profile packages. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,76 € 1.760,00 €