ABS06-32.768KHZ-7-T

ABRACON
815-ABS0632.768KHZ7T
ABS06-32.768KHZ-7-T

Mfr.:

Description:
Crystals 32.768 KHZ 7PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.669

Stock:
1.669 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,24 € 12,40 €
1,12 € 28,00 €
0,929 € 92,90 €
0,838 € 209,50 €
0,826 € 413,00 €
0,81 € 810,00 €
Full Reel (Order in multiples of 3000)
0,802 € 2.406,00 €
0,783 € 4.698,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
7 pF
20 PPM
50 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.1 uW
2 mm
1.2 mm
0.6 mm
ABS06
Reel
Cut Tape
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 2,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99