ABM10W-27.1200MHZ-4-D1X-T3

ABRACON
815-10W27.12-4D1XT
ABM10W-27.1200MHZ-4-D1X-T3

Mfr.:

Description:
Crystals Xtal 2520 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 80 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.058

Stock:
11.058 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,33 € 3,30 €
0,314 € 7,85 €
0,298 € 29,80 €
0,286 € 71,50 €
0,276 € 138,00 €
0,25 € 250,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,211 € 1.266,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
27.12 MHz
4 pF
10 PPM
20 PPM
2.5 mm x 2 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2.5 mm
2 mm
0.6 mm
ABM10W
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low Profile Quartz Crystal
Unit Weight: 64,594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABMxW & ABMx IoT Optimized Quartz Crystals

Abracon ABMxW and ABMx IoT Optimized Quartz Crystals are optimized for low power consumption, wearables, and Internet of Things (IoT) applications. These ABMxW and ABMx quartz crystals feature low ESR that ensures operation in power-sensitive solutions and are seam sealed for long-term reliability. The IoT optimized ABMxW and ABMx series quartz crystals are ideally suited for height-constrained designs with 0.4mm, 0.5mm, 0.6mm, and 0.75mm maximum height.