ABC2-3.579545MHZ-4-T

ABRACON
815-ABC2-3.57-4-T
ABC2-3.579545MHZ-4-T

Mfr.:

Description:
Crystals 3.579545 MHZ 18PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.012

Stock:
1.012 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,49 € 14,90 €
1,44 € 36,00 €
1,37 € 137,00 €
1,21 € 302,50 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,14 € 1.140,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
3.579545 MHz
18 pF
30 PPM
30 PPM
11.8 mm x 5.5 mm
- 10 C
+ 60 C
SMD/SMT
140 Ohms
100 uW
11.8 mm
5.5 mm
1.9 mm
ABC2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Microprocessor Crystal
Unit Weight: 350,718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABC2 Low-Frequency SMT Microprocessor Crystal

The ABRACON ABC2 Series Low-Frequency SMT Microprocessor Crystal feature low frequency in a small SMD size with a 2.0mm height - ideal for high-density circuit boards. The ceramic package of the ABC2 offers excellent environmental resistance and heat resistance (-40ºC to +85ºC). The ABRACON ABC2 Series Low-Frequency SMT Microprocessor Crystal is used in a wide range of communication and measuring equipment, commercial and industrial applications, and automotive electronics.