AFC40-40-00-81

ABB
894-AFC40-40-00-81
AFC40-40-00-81

Mfr.:

Description:
Contactors - Electromechanical 24V 50/60HZ CONTACTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
607,81 € 607,81 €
580,23 € 5.802,30 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 NO
AF Contactors
Brand: ABB
Number of Poles: 4 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: 1SBL341201R8100
Unit Weight: 1,180 kg
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
8536490000
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
AF Contactors

ABB AF Contactors offer exceptional reliability and performance in a space-saving design. These ABB contactors are designed for motor starting applications up to 750A/400VAC-3 or power switching up to 2850A/690VAC-1. AF contactors help prevent stoppages caused by voltage fluctuations. The contactors ensure distinct operation in unstable networks and overcome the problems posed by voltage sags, dips, or surges. AF contactors secure a user's uptime and reduce the number of contactor coils to four. One contactor coil handles 100VAC/DC to 250VAC/DC, 50Hz/60Hz. Reducing contactor coil energy consumption by up to 80% lets designers build smaller panels and more compact transformers.