55-501463G002

ABB
894-55-501463G002
55-501463G002

Mfr.:

Description:
Contactor Accessories COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.159,69 € 1.159,69 €
1.084,38 € 10.843,80 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Contactor Accessories
Coils
120 VAC Coil
Magnetic Contactor and Starter
Brand: ABB
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501