LTC485CS8#TRPBF

Analog Devices
584-LTC485CS8#TRPBF
LTC485CS8#TRPBF

Mfr.:

Description:
RS-485 Interface IC L Pwr RS485 Int Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.298

Stock:
1.298
Can Dispatch Immediately
On Order:
2.500
Expected 1/28/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,42 € 34,20 €
3,12 € 78,00 €
2,86 € 286,00 €
2,72 € 680,00 €
2,67 € 1.335,00 €
2,64 € 2.640,00 €
Full Reel (Order in multiples of 2500)
2,52 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,49 €
Min:
1

Similar Product

Analog Devices LTC485CS8#PBF
Analog Devices
RS-485 Interface IC L Pwr RS485 Int Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
LTC485
Transceiver
2.5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
500 uA
0 C
+ 70 C
4 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 73,695 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.