LTC1445IN#PBF

Analog Devices
584-LTC1445IN#PBF
LTC1445IN#PBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 4x Comps w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,83 € 68,30 €
5,80 € 145,00 €
5,43 € 543,00 €
5,29 € 1.322,50 €
5,24 € 2.620,00 €
5,18 € 5.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-16
4 Channel
CMOS, TTL
2 V
11 V
8.5 uA
3 mV
LTC1445
Tube
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4 us
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.