LT1678CS8#TRPBF

Analog Devices
584-LT1678CS8#TRPBF
LT1678CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.436

Stock:
2.436 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,77 € 7,77 €
6,05 € 60,50 €
5,61 € 140,25 €
5,13 € 513,00 €
4,92 € 1.230,00 €
4,78 € 2.390,00 €
4,65 € 4.650,00 €
Full Reel (Order in multiples of 2500)
4,41 € 11.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,77 €
Min:
1

Similar Product

Analog Devices LT1678CS8#PBF
Analog Devices
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
20 MHz
6 V/us
75 uV
2 nA
36 V
3 V
2 mA
22 mA
120 dB
3.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1678
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 300 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 339,301 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.