DF01M

512-DF01M
DF01M

Mfr.:

Description:
Bridge Rectifiers 1.5A Bridge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
PDIP-4
1.5 A
100 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.48 mm
3.3 mm
DF01M
Tube
Brand: onsemi
Ir - Reverse Current: 5 uA
Pd - Power Dissipation: 3.1 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: