DF005M

512-DF005M
DF005M

Mfr.:

Description:
Bridge Rectifiers 1.5A Bridge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
DIP-4
1.5 A
50 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.48 mm
3.3 mm
DF005M
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Pd - Power Dissipation: 3.1 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8504409550
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99