MGFS1R5243R3

Cosel
436-MGFS1R5243R3
MGFS1R5243R3

Mfr.:

Description:
DC/DC Converters - Through Hole 1.32W 9-36Vin 3.3V 0.4A PCB SIP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.32 W
3.3 V
400 mA
1.5 kV
17 mm (0.669 in)
12 mm (0.472 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
MG
Brand: Cosel
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGFS Single Output Isolated DC-DC Converters

Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9VDC to 76VDC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

Availability

Stock:
Non-Stocked
Factory Lead Time:
66 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €
12,65 € 63,25 €
12,44 € 124,40 €
12,17 € 304,25 €
11,97 € 598,50 €
11,77 € 1.177,00 €