Y2516-6002-SH 16P ST HDR 0.112 GF

3M
517-2516-600216ST112
Y2516-6002-SH 16P ST HDR 0.112 GF

Mfr.:

Description:
Headers & Wire Housings 3M Four-Wall Header 2500 Series, 16 Pin Straight Header, 0.112 Tail Length, Gold Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,03 € 10,30 €
0,989 € 24,73 €
0,972 € 48,60 €
0,929 € 92,90 €
0,84 € 210,00 €
0,756 € 423,36 €
0,672 € 752,64 €
0,63 € 1.764,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
16 Position
Solder Pin
Straight
Gold
2500
- 55 C
+ 105 C
Brand: 3M
Contact Material: Copper Alloy
Current Rating: 1.75 A, 3 A, 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 560
Subcategory: Headers & Wire Housings
Part # Aliases: 7100355703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Y2500 Series Four-Wall Headers

3M Y2500 Series Four-Wall Headers are 0.100" x 0.100" wire-to-board connectors with a low-profile design that allows space savings with gold flash plating. These connectors are designed for wire-to-board applications with low mating and less demanding environmental conditions. The four-wall headers include a center slot polarization that helps to prevent mis-insertions and minimize insertion time. The four-wall headers consist of a high-temperature insulator that allows the header to be used for no lead soldering operations. These headers feature an optional retainer clip that locks sockets in place for reliable performance in vibration-prone environments.

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.