2526-6003UB

3M Electronic Solutions Division
517-2526-6003UB
2526-6003UB

Mfr.:

Description:
Headers & Wire Housings 26P STRT SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,92 € 19,20 €
1,91 € 748,72 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Four Wall Header
26 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
6.17 mm (0.243 in)
3.94 mm (0.155 in)
2500
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Contact Material: Copper Alloy
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 392
Subcategory: Headers & Wire Housings
Part # Aliases: 05400783684 80610574412 80001416975
Unit Weight: 7,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.