Compare similar product

Comparison of similar products
Product Info:
Current product First  Similar product
Image: Product 579-24LC512-E/SN Product 579-24LC512T-E/SN
Mouser Part No: 579-24LC512-E/SN 579-24LC512T-E/SN
Mfr.'s Part No: 24LC512-E/SN 24LC512T-E/SN
Manufacturer: Microchip Technology Microchip Technology
Description: EEPROM 512K 64K X 8 2.5V SER EE EXT EEPROM 512K 64K X 8 2.5V SER EE EXT
Lifecycle: - -
Datasheet: 24LC512-E/SN Datasheet (PDF) 24LC512T-E/SN Datasheet (PDF)
RoHS:    
Specifications
Access Time: 900 ns 900 ns
Active Read Current - Max: 5 mA 5 mA
Brand: Microchip Technology Microchip Technology
Data Retention: 200 Year 200 Year
Height: 1.42 mm 1.42 mm
Interface Type: 2-Wire, I2C 2-Wire, I2C
Length: 4.9 mm 4.9 mm
Maximum Clock Frequency: 400 kHz 400 kHz
Maximum Operating Temperature: + 125 C + 125 C
Memory Size: 512 kbit 512 kbit
Minimum Operating Temperature: - 40 C - 40 C
Moisture Sensitive: Yes Yes
Mounting Style: SMD/SMT SMD/SMT
Operating Supply Current: 5 mA 5 mA
Operating Supply Voltage: 2.5 V to 5.5 V 2.5 V to 5.5 V
Organisation: 64 k x 8 64 k x 8
Package/Case: SOIC-8 SOIC-8
Packaging: Tube Reel
Product Type: EEPROM EEPROM
Programming Voltage: 2.5 V to 5.5 V 2.5 V to 5.5 V
Series: 24LC512 -
Standard Pack Qty: 100 3300
Subcategory: Memory & Data Storage Memory & Data Storage
Supply Current - Max: 5 mA 5 mA
Supply Voltage - Max: 5.5 V 5.5 V
Supply Voltage - Min: 2.5 V 2.5 V
Width: 3.9 mm 3.9 mm
Ordering Information
Stock: 16.444 Can Dispatch Immediately 0
On Order:
0
3284
Factory Lead Time: 5 Weeks Estimated factory production time for quantities greater than shown.
5
Weeks Estimated factory production time for quantities greater than shown.
Buy:
-,-- €
-,-- €
-,-- €
-,-- €
Packaging: Learn more about packaging choices
Full Reel (Order in multiples of 3300)
Pricing:
Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,51 € 37,75 €
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,51 € 37,75 €
Full Reel (Order in multiples of 3300)
1,51 € 4.983,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.