TEA1995T/1J

NXP Semiconductors
771-TEA1995T/1J
TEA1995T/1J

Mfr.:

Description:
Power Management Specialised - PMIC Synchronous Rectifier Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.336

Stock:
38.336 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,877 € 8,77 €
0,796 € 19,90 €
0,705 € 70,50 €
0,662 € 165,50 €
0,636 € 318,00 €
0,611 € 611,00 €
Full Reel (Order in multiples of 2500)
0,594 € 1.485,00 €
0,573 € 2.865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
TEA1995T
Controller
SMD/SMT
100 mA
38 V
4.5 V
13 V
- 40 C
+ 150 C
1.1 mA
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Voltage Range: 4.5 V to 38 V
Output Voltage Range: 4.9 V to 13 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935304603118
Unit Weight: 81,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

GreenChip AC to DC Solutions

NXP Semiconductor GreenChip AC-to-DC Solutions are highly integrated devices designed to enable low no-load power consumption below 10mW. These devices also reduce component count for a cost-effective application design and provide advanced control modes that deliver exceptional efficiency.