CYW54591RKUBGT

Infineon Technologies
727-CYW54591RKUBGT
CYW54591RKUBGT

Mfr.:

Description:
RF System on a Chip - SoC WI-FI COMBO IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
6,77 € 33.850,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Wi-Fi
ARM Cortex M4, ARM Cortex R4
2.4 GHz, 5 GHz
867 Mbps
13 dBm
- 98.5 dBm
1.14 V
1.26 V
- 40 C
+ 85 C
WLBGA-194
Reel
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

AIROC™ CYW5459x Family

Infineon Technologies AIROC™ CYW5459x Family for Linux, Android, and RTOS provides high performance and flexibility when connectivity must stand alone. With on-chip memory and networking protocols, the CYW5459x lowers risk and eases integration for cloud-connected applications. These features make the device ideal for teleconferencing, video/audio streaming, webcams, and cameras used for live feeds. Edge AI applications can also benefit from real-time data blending and extended range for improved cloud connection delivered by the CYW5459x devices.