BME688

Bosch Sensortec
262-BME688
BME688

Mfr.:

Description:
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.484
Expected 6/22/2026
18.000
Expected 7/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,44 € 7,44 €
6,73 € 33,65 €
6,46 € 64,60 €
6,14 € 153,50 €
5,93 € 296,50 €
5,73 € 573,00 €
5,46 € 2.730,00 €
4,96 € 4.960,00 €
Full Reel (Order in multiples of 6000)
4,96 € 29.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Air Quality
1.71 V
3.6 V
- 40 C
+ 85 C
Brand: Bosch Sensortec
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.6 V
Package/Case: LGA-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 6000
Subcategory: Sensors
Part # Aliases: 0273.017.016-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Sensortec Environmental Sensors

Bosch Sensortec Environmental Sensors include barometric pressure sensors enabling, for example, indoor navigation and altitude stabilization. The Sensortec family also includes humidity sensors that measure air pressure, ambient temperature, and relative humidity for climate control in smart homes. The Bosch four-in-one gas sensors are highly integrated and further add gas measurement for air quality monitoring to improve a person's health and well-being.

BME688 AI Gas Sensor

Bosch BME688 AI Gas Sensor offers a 1.2V to 3.6V supply voltage range and 3mm x 3mm x 0.93mm3 package dimensions. This sensor features integrated high-linearity and high-accuracy pressure, humidity, and temperature sensors. The BME688 gas sensor can detect volatile organic compounds (VOC) and other gases such as hydrogen and carbon monoxide in the parts per billion (ppb) range. Bosch BME688 AI Gas Sensor is ideal for mobile and connected applications where size and low power consumption are critical requirements.