705TSV

Xenarc
215-705TSV
705TSV

Mfr.:

Description:
Display Modules 7 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LCD Displays
Resistive
7 in
800 x 480
USB
Backlight Type: LED
Brand: Xenarc
Dimensions: 193.97 mm x 123.97 mm x 30.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 508,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8528521100
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

705 Series 7" LCD Monitor

Xenarc Technologies 705 Series 7" LCD Monitor offers less power consumption and a thinner profile than the 700 series. The 705 Series Monitors utilize a LED backlight system and provide VGA and AV inputs. The Xenarc 705 Series 7" LCD Monitor is available with a 7" touch screen as the 705TSV.